337-029-542-608

Heilind Number:EDA337-029-542-608
Manufacturer:EDAC
Manufacturer Number:337-029-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-542-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component features a single row configuration with 29 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees optimal performance and longevity. The vibrant green color not only adds a pop of visual interest but also serves as a convenient indicator for easy identification. With a pitch of .156 inches and row spacing of .2 inches, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a tech enthusiast or a professional in the field, this Card Edge Connector is a must-have for seamless board-to-board connections.