337-029-542-668

Heilind Number:EDA337-029-542-668
Manufacturer:EDAC
Manufacturer Number:337-029-542-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-542-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-542-668

Detailed Description

Enhance your PCB connections with this efficient Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage rating and features a single row layout with 29 positions, perfect for streamlined installations. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting reliability. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity with this essential component.