337-029-542-678

Heilind Number:EDA337-029-542-678
Manufacturer:EDAC
Manufacturer Number:337-029-542-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-542-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-542-678

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a single row design and 29 positions, it offers ample connectivity for your circuit board. The contact material, made of Copper Alloy, ensures reliable and efficient performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Its .156-inch pitch and .2-inch row spacing provide precise and secure connections. Whether for industrial or commercial use, its straight mount orientation guarantees easy installation. Upgrade your system with this essential component for optimal functionality and longevity.