337-029-544-102

Heilind Number:EDA337-029-544-102
Manufacturer:EDAC
Manufacturer Number:337-029-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-544-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a sleek green hue. Designed for optimal power transmission, this connector boasts a 3 A amperage, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. With a single row setup and 29 positions, it offers seamless integration for your electronic projects. The Copper Alloy contact material and .156-inch pitch further enhance conductivity, while the .2-inch row spacing provides efficient organization. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setup with this essential connector, a must-have in any electronics toolkit.