337-029-544-103

Heilind Number:EDA337-029-544-103
Manufacturer:EDAC
Manufacturer Number:337-029-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-544-103

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Featuring a sleek Green design, this connector is not only visually appealing but also offers high performance with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable and secure connections. With a single row layout and 29 positions, it is perfect for various PCB applications. The .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation offers flexibility in design. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse environments. Upgrade your connectivity solutions with this essential component.