337-029-544-108

Heilind Number:EDA337-029-544-108
Manufacturer:EDAC
Manufacturer Number:337-029-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-544-108

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 29 positions for optimal signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures both reliability and visual appeal in any assembly. The copper alloy contact material guarantees efficient power delivery, with a current rating of 3 A. With a .156-inch pitch and .2-inch row spacing, it offers precise alignment for seamless installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for superior performance and connectivity.