337-029-544-158

Heilind Number:EDA337-029-544-158
Manufacturer:EDAC
Manufacturer Number:337-029-544-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-544-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-544-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for high-performance applications, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 29 positions, it offers ample connectivity options while maintaining a compact form factor. The Copper Alloy contacts provide reliable signal transmission, even in demanding environments, supported by a 3A amperage rating. Featuring a green color and a pitch of .156 inches, it not only delivers functionality but also adds a touch of visual distinction to your setup. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees performance in various conditions. Trust in this connector for seamless and efficient board-level connections in your electronic projects.