337-029-544-168

Heilind Number:EDA337-029-544-168
Manufacturer:EDAC
Manufacturer Number:337-029-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-544-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-544-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3 A amperage rating and Copper Alloy contact material, it ensures reliable power transmission. The single-row layout with 29 positions allows for seamless board-to-board connections, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, it boasts a wide operating temperature range of -40 to 105 °C. Trust in this connector for efficient and secure electronic assembly.