337-029-544-603

Heilind Number:EDA337-029-544-603
Manufacturer:EDAC
Manufacturer Number:337-029-544-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-544-603

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and boasts a high amperage capacity of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 29 positions, it offers ample room for secure connections. The copper alloy contact material delivers excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your device's connectivity with this essential component.