337-029-544-608

Heilind Number:EDA337-029-544-608
Manufacturer:EDAC
Manufacturer Number:337-029-544-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-544-608

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 29 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green color, it not only provides reliable functionality but also adds a touch of visual distinction to your assembly. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is built to withstand demanding operational environments. Whether for industrial machinery or consumer electronics, its straight mount orientation makes it a versatile choice for various applications. Trust in our Card Edge Connector to streamline your connectivity needs with precision and durability.