337-029-558-101

Heilind Number:EDA337-029-558-101
Manufacturer:EDAC
Manufacturer Number:337-029-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed for high performance, this connector boasts a single row layout with 29 positions, ensuring efficient and reliable connections. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on your circuit board. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic systems with this essential component and experience seamless connectivity like never before.