337-029-558-102

Heilind Number:EDA337-029-558-102
Manufacturer:EDAC
Manufacturer Number:337-029-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a 3 A amperage and is crafted with durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 29 positions, it offers optimal functionality for your electronic projects. Constructed with Copper Alloy contacts, it ensures reliable and efficient performance. The .156-inch pitch and .2-inch row spacing allow for precise connections, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent operation even in challenging environments. Upgrade your setup with this essential component, perfect for a wide range of applications in the electronics industry.