337-029-558-103

Heilind Number:EDA337-029-558-103
Manufacturer:EDAC
Manufacturer Number:337-029-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-558-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant Green color, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing that ensures safety and reliability. With a single row layout and 29 positions, it offers ample room for seamless connectivity. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, it can easily accommodate various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Elevate your project with this essential component today.