337-029-558-104

Heilind Number:EDA337-029-558-104
Manufacturer:EDAC
Manufacturer Number:337-029-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-558-104

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted with precision and durability in mind, it features a single row design with 29 positions, ensuring seamless integration on your PCB. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. With a current rating of 3 A and copper alloy contacts, it facilitates efficient power transmission. The .156 inch pitch and .2 inch row spacing allow for easy assembly, while the right-angle mount orientation offers versatility in placement. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of electronics. Elevate your connectivity solutions with this essential component.