337-029-558-107

Heilind Number:EDA337-029-558-107
Manufacturer:EDAC
Manufacturer Number:337-029-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-558-107

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for seamless integration, it features a single row layout with 29 positions, offering ample space for your electronic components. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Its right-angle mount orientation and .156-inch pitch facilitate easy installation onto your board. Upgrade your system with this essential component for seamless data transmission and power distribution.