337-029-558-108

Heilind Number:EDA337-029-558-108
Manufacturer:EDAC
Manufacturer Number:337-029-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with 29 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees reliable performance in diverse applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. The right-angle mount orientation allows for convenient installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C ensure stability under varying conditions. Trust in this essential component for seamless board-to-board connections in your projects.