337-029-558-158

Heilind Number:EDA337-029-558-158
Manufacturer:EDAC
Manufacturer Number:337-029-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek design in a vibrant green hue, it offers seamless integration for your electronic components. With a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. The 29 positions, copper alloy contacts, and 1-row configuration provide efficient and reliable connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and extreme environments. Enjoy easy installation with its right-angle mount orientation, making it ideal for a wide range of PCB setups. Elevate your PCB assembly with this essential connector, designed to meet your connectivity needs with precision and performance.