337-029-558-168

Heilind Number:EDA337-029-558-168
Manufacturer:EDAC
Manufacturer Number:337-029-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-558-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-558-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficient power transfer, this connector features a robust UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With a current rating of 3 A, it ensures reliable performance in demanding applications. The Copper Alloy contacts and .156-inch pitch guarantee secure and low-resistance connections, while the 29 positions accommodate a wide range of configurations. Its right-angle mount orientation and compact design are ideal for space-saving setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic projects. Upgrade your connectivity solutions with this essential component.