337-029-558-602

Heilind Number:EDA337-029-558-602
Manufacturer:EDAC
Manufacturer Number:337-029-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-558-602

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in vibrant green. Designed for optimal performance, it features a single row layout with 29 positions, ideal for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation, while the Copper Alloy contacts guarantee efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, precision and stability are maintained. Its right angle mount orientation offers versatility in installation, perfect for various electronic applications. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's a dependable choice for any project. Upgrade your connectivity solutions with this high-quality Card Edge Connector.