337-029-558-604

Heilind Number:EDA337-029-558-604
Manufacturer:EDAC
Manufacturer Number:337-029-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-558-604

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed to provide reliable and efficient performance. With a vibrant green color, it adds a touch of visual appeal while offering a high amperage rating of 3A, ensuring seamless power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting durability. Featuring a single row layout with 29 positions, it allows for easy and organized connectivity. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate precise alignment. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB setups with this high-quality connector, perfect for various applications in the electronics industry.