337-029-558-612

Heilind Number:EDA337-029-558-612
Manufacturer:EDAC
Manufacturer Number:337-029-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-558-612

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless board-to-board connections, this connector features a single row of 29 positions, guaranteeing efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable performance, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Its right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your setup with this essential connector for optimal connectivity and performance.