337-029-558-678

Heilind Number:EDA337-029-558-678
Manufacturer:EDAC
Manufacturer Number:337-029-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-558-678

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 29 positions, ensuring optimal performance for your electronic projects. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers both reliability and visual appeal. Copper Alloy contacts guarantee efficient power transmission, with a high amperage rating of 3A. Featuring a .156-inch pitch and .2-inch row spacing, precise alignment is effortless. Its right-angle mount orientation enhances versatility, while a wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your connectivity solutions with this essential component.