337-029-559-101

Heilind Number:EDA337-029-559-101
Manufacturer:EDAC
Manufacturer Number:337-029-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-559-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 29 positions, it offers ample room for your connections. The Copper Alloy contacts guarantee reliable signal transmission, while the .156 in pitch and .2 in row spacing allow for precise alignment. Perfect for right-angle mounting, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications. Elevate your projects with this essential component.