337-029-559-103

Heilind Number:EDA337-029-559-103
Manufacturer:EDAC
Manufacturer Number:337-029-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-559-103

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers a seamless amperage of 3 A, making it ideal for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With a single row design and 29 positions, it provides ample space for seamless integration. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, it accommodates diverse installation needs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.