337-029-559-108

Heilind Number:EDA337-029-559-108
Manufacturer:EDAC
Manufacturer Number:337-029-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-559-108

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row layout with 29 positions, catering to a wide range of electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections on your PCB. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your electronic assembly with this essential component, perfect for applications in the automotive, industrial, and telecommunications sectors.