337-029-559-168

Heilind Number:EDA337-029-559-168
Manufacturer:EDAC
Manufacturer Number:337-029-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-559-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-559-168

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a single row layout with 29 positions for optimal connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. The right angle mount orientation and .156-inch pitch facilitate easy installation, while the wide operating temperature range of -40 to 105°C guarantees stability in varying conditions. Perfect for high-speed data transmission and power delivery, it's a must-have for your next project. Upgrade your connections and experience seamless performance with this essential component.