337-029-559-602

Heilind Number:EDA337-029-559-602
Manufacturer:EDAC
Manufacturer Number:337-029-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-559-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3 A and is crafted with durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 29 positions, it provides ample connectivity options for your application. The contact material, made of Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .156 in and row spacing of .2 in, it offers precise alignment on your board. Its right angle mount orientation adds versatility to your design, while its wide operating temperature range of -40 to 105 °C guarantees performance in varied environments. Upgrade your PCB setup with this essential connector.