337-029-559-603

Heilind Number:EDA337-029-559-603
Manufacturer:EDAC
Manufacturer Number:337-029-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-559-603

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration into PCBs, this connector features a single row layout with 29 positions for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its right-angle mount orientation allows for versatile usage in various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.