337-029-559-604

Heilind Number:EDA337-029-559-604
Manufacturer:EDAC
Manufacturer Number:337-029-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-559-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in various electronic applications. This single-row connector features 29 positions, ideal for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure contact. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, not only offers durability but also complies with stringent safety standards. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3 A. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures reliability even in harsh environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.