337-029-559-607

Heilind Number:EDA337-029-559-607
Manufacturer:EDAC
Manufacturer Number:337-029-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-559-607

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row with 29 positions, ideal for seamless board-to-board connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its right-angle mount orientation allows for efficient PCB assembly, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.