337-029-559-608

Heilind Number:EDA337-029-559-608
Manufacturer:EDAC
Manufacturer Number:337-029-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-559-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts a single row configuration with 29 positions, ideal for efficient signal transmission. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Its right-angle mount orientation facilitates easy installation, making it a must-have component for your PCB assembly needs. Trust in its quality and durability for seamless board-to-board connections.