337-029-559-612

Heilind Number:EDA337-029-559-612
Manufacturer:EDAC
Manufacturer Number:337-029-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-559-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a current rating of 3 A, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 29 positions, it offers ample connectivity options. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Designed for right-angle mounting, it's versatile and space-efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Explore our full range of connectors for more solutions to enhance your electronic designs.