337-029-559-658

Heilind Number:EDA337-029-559-658
Manufacturer:EDAC
Manufacturer Number:337-029-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-559-658

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 29 positions, it offers ample connectivity options. The Copper Alloy contact material and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for efficient PCB layout. Its right-angle mount orientation accommodates space constraints, making it ideal for compact electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Explore our range of connectors for more options to suit your requirements.