337-029-559-668

Heilind Number:EDA337-029-559-668
Manufacturer:EDAC
Manufacturer Number:337-029-559-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-559-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-559-668

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 29 positions, ensuring seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable conductivity with a current rating of 3 A. The right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and precision for your connectivity needs.