337-030-500-101

Heilind Number:EDA337-030-500-101
Manufacturer:EDAC
Manufacturer Number:337-030-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-500-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 30 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise, stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Designed for straight mounting orientation, it effortlessly facilitates board-to-board connections. Upgrade your connectivity solutions with this essential component.