337-030-500-102

Heilind Number:EDA337-030-500-102
Manufacturer:EDAC
Manufacturer Number:337-030-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-500-102

Detailed Description

Enhance your circuit connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 30 positions and a contact pitch of .156 inches, ensuring seamless compatibility with your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in challenging environments, with a maximum amperage of 3 A. The copper alloy contact material offers superior conductivity, while the .2-inch row spacing and straight mount orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY electronics project. Discover the perfect balance of quality and functionality in our Card Edge Connector.