337-030-500-104

Heilind Number:EDA337-030-500-104
Manufacturer:EDAC
Manufacturer Number:337-030-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-500-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green hue, this connector not only adds a pop of color but also boasts impressive durability with its housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row setup and 30 positions, it offers efficient connectivity for your circuit boards. The contact material, made from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your setup with this essential component for seamless data transmission and power distribution.