337-030-500-107

Heilind Number:EDA337-030-500-107
Manufacturer:EDAC
Manufacturer Number:337-030-500-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-500-107

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance. With an amperage rating of 3A, it ensures efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. This single-row connector boasts 30 positions, each made of durable Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Designed for straight mounting orientation, it facilitates seamless integration into your circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.