337-030-500-108

Heilind Number:EDA337-030-500-108
Manufacturer:EDAC
Manufacturer Number:337-030-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-500-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 30 positions, ensuring optimal compatibility for your circuit board setup. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. The contact material, Copper Alloy, guarantees reliable conductivity while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're designing industrial equipment or consumer electronics, trust in our Card Edge Connector for secure and efficient board-to-board connections.