337-030-500-158

Heilind Number:EDA337-030-500-158
Manufacturer:EDAC
Manufacturer Number:337-030-500-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-500-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-500-158

Detailed Description

Enhance connectivity within your circuitry with our robust Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With a single row configuration and 30 positions, it offers ample connectivity options. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation facilitates effortless installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Trust in this essential component for efficient board-to-board connections in your electronic designs.