337-030-500-202

Heilind Number:EDA337-030-500-202
Manufacturer:EDAC
Manufacturer Number:337-030-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-500-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a 3A amperage capacity, making it ideal for high-performance applications. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable and efficient signal transmission. Featuring 30 positions and a straight mount orientation, it provides ample connectivity options for your boards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Upgrade your setup with this essential component, meticulously crafted for optimal performance.