337-030-500-207

Heilind Number:EDA337-030-500-207
Manufacturer:EDAC
Manufacturer Number:337-030-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-500-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Engineered for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 30 positions, it facilitates seamless board-to-board connections. Its straight mount orientation and precise row spacing of .2 inches offer easy integration and efficient signal transmission. With an amperage rating of 3A and an operating temperature range from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component, a must-have in any electronics project.