337-030-500-212

Heilind Number:EDA337-030-500-212
Manufacturer:EDAC
Manufacturer Number:337-030-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-500-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision, this connector features two rows for efficient data transmission, offering 30 positions with a pitch of .156 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in various operating environments, withstanding temperatures from -40 to 105°C. The housing's green hue not only adds a pop of color but also signifies compliance with industry standards. With a current rating of 3A and contact material made of Copper Alloy, it guarantees optimal performance. Whether for industrial machinery or consumer electronics, this connector, in straight mount orientation, is essential for seamless PCB integration. Trust in its quality to power your innovations.