337-030-500-258

Heilind Number:EDA337-030-500-258
Manufacturer:EDAC
Manufacturer Number:337-030-500-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-500-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-500-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a vibrant green color, this connector offers a high-amperage capacity of 3A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. With two rows of copper alloy contacts and a .156-inch pitch, it provides efficient signal transmission across 30 positions. The straight mount orientation and .2-inch row spacing make it easy to install and connect with precision. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Trust in our Card Edge Connector for secure and efficient board-to-board connections.