337-030-500-268

Heilind Number:EDA337-030-500-268
Manufacturer:EDAC
Manufacturer Number:337-030-500-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-500-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-500-268

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector, a reliable and efficient solution for seamless board-to-board integration. Designed for precision, this connector features 30 positions with a pitch of .156 inches, ensuring optimal alignment and signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees stability and longevity in operation. With a current rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a diverse range of applications. Its straight mount orientation and row spacing of .2 inches make for easy and secure installation. Elevate your electronics assembly with this high-quality connector, a must-have in any professional setting.