337-030-500-602

Heilind Number:EDA337-030-500-602
Manufacturer:EDAC
Manufacturer Number:337-030-500-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-500-602

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 30 positions and a pitch of .156 inches, it offers seamless integration onto your circuit board. The Copper Alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Elevate your electronic projects with this essential component.