337-030-500-604

Heilind Number:EDA337-030-500-604
Manufacturer:EDAC
Manufacturer Number:337-030-500-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-500-604

Detailed Description

Enhance connectivity within your electronic systems with this high-quality Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your setup while ensuring a secure and efficient connection. With an amperage rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliable performance even in demanding environments. The single-row design with 30 positions offers ample connectivity options, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and stable connections are guaranteed. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your PCB connectors with this essential component for seamless board-to-board connectivity.