337-030-500-608

Heilind Number:EDA337-030-500-608
Manufacturer:EDAC
Manufacturer Number:337-030-500-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-500-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-500-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board integration. Featuring a vibrant green color, this connector not only stands out visually but also offers superior performance with a current rating of 3 A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row configuration and 30 positions, it provides ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees excellent conductivity and long-lasting usage. Its .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether for industrial or commercial applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Upgrade your connectivity infrastructure with this essential component.