337-030-500-658

Heilind Number:EDA337-030-500-658
Manufacturer:EDAC
Manufacturer Number:337-030-500-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-500-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-500-658

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also ensures efficient power distribution with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. With a single row design and 30 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates seamless integration into your PCB layout. Designed for straight mounting orientation, it's perfect for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs. Elevate your PCB design with this top-of-the-line Card Edge Connector.