337-030-500-668

Heilind Number:EDA337-030-500-668
Manufacturer:EDAC
Manufacturer Number:337-030-500-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-500-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-500-668

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers a sleek and functional design for seamless integration. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. The copper alloy contact material and pitch of .156 inches guarantee efficient power transmission, while the straight mount orientation simplifies installation. Boasting 30 positions and a 3A amperage, it accommodates a wide range of connections with ease. Designed for optimal performance, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for your PCB setup.